The SMBJ22A-AT is a unidirectional silicon transient voltage suppressor diode with a nominal breakdown voltage of 25.65V and a maximum breakdown voltage of 26.9V. It is rated for a maximum non-repetitive peak reverse power dissipation of 600mW and a maximum power dissipation of 5W. The diode is packaged in a 2-pin SMB package with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C.
Brightking SMBJ22A-AT technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AA |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 22 |
| Breakdown Voltage-Min | 24.4 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Clamping Voltage-Max | 35.5 |
| Breakdown Voltage-Nom | 25.65 |
| Breakdown Voltage-Max | 26.9 |
| Power Dissipation-Max | 5 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.