PTC Resettable Fuse 1.6A(hold) 2.8A(trip) 16VDC 100A 0.8W 0.5s 0.03Ohm SMD Solder Pad 1812
Brightking SMD1812P160TF/16 technical specifications.
| Hold Current | 1.6A |
| Trip Current | 2.8A |
| Max Voltage Rating | 16VDC |
| Max Current Rating | 100A |
| Typical Power Dissipation | 0.8W |
| Number of Terminals | 2 |
| Package/Case | 1812 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Brightking SMD1812P160TF/16 to view detailed technical specifications.
No datasheet is available for this part.