The BH616UV1611PIG55 is a 16Mbit SRAM from Brilliance Semiconductor, featuring a 1Mx16 configuration and operating within a 1.65-3.6V supply voltage range. It can withstand temperatures between -40°C and 85°C. This SRAM has a 20-bit address bus and supports asynchronous timing. Its typical operating supply voltage is 1.8, 2.5, or 3.3V, with a maximum operating current of 12mA.
Sign in to ask questions about the Brilliance Semiconductor BH616UV1611PIG55 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Brilliance Semiconductor BH616UV1611PIG55 technical specifications.
| Density | 16Mbit |
| Address Bus Width | 20bit |
| Maximum Access Time | 55ns |
| Timing Type | Asynchronous |
| Density in Bits | 16777216bit |
| Maximum Operating Current | 12mA |
| Typical Operating Supply Voltage | 1.8|2.5|3.3V |
| Number of Bits per Word | 16bit |
| Number of Ports | 1 |
| Number of Words | 1M |
| Min Operating Supply Voltage | 1.65V |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 1WPY4 |
| EU RoHS | Yes |
| HTS Code | 8542320041 |
| Schedule B | 8542320040 |
| ECCN | 3A991.b.2.a |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Brilliance Semiconductor BH616UV1611PIG55 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.