This commercial-grade SRAM IC features 262144 words of memory, a maximum access time of 55ns, and a supply voltage range of 2.4V to 3.6V. It operates within a temperature range of 0 to 70 degrees Celsius and has a maximum supply current of 25uA. The device is packaged in a 6x8mm LFBGA with 48 terminals, positioned on the bottom.
Brilliance Semiconductor BS616LV4016ACG55 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 48 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B48 |
| Width | 6 |
| Length | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.4 |
| Supply Current-Max | 0.025 |
| Number of Words | 262144 |
| Number of Words Code | 256000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.0000017 |
| Access Time-Max | 55 |
| I/O Type | COMMON |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Brilliance Semiconductor BS616LV4016ACG55 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.