The Brilliance Semiconductor BS616LV4017ACP70 is a commercial temperature 48-pin standard SRAM memory IC with a maximum operating temperature of 70 degrees Celsius. It features a parallel interface and a maximum supply voltage of 5.5V. The device has a maximum standby current of 1.5nA and an access time of 70ns. It is packaged in a 6x8mm TFBGA with 48 pins on the bottom.
Brilliance Semiconductor BS616LV4017ACP70 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 48 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B48 |
| Width | 6 |
| Length | 8 |
| Pin Count | 48 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Supply Current-Max | 0.065 |
| Number of Words | 262144 |
| Number of Words Code | 256000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.0000015 |
| Access Time-Max | 70 |
| I/O Type | COMMON |
| RoHS | Yes |
| Eccn Code | 3A991.B.2.A |
| HTS Code | 8542.32.00.41 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Brilliance Semiconductor BS616LV4017ACP70 to view detailed technical specifications.
No datasheet is available for this part.