This is an industrial-grade SRAM IC with 524288 words of memory, accessed in parallel, and a maximum access time of 55ns. It operates over a supply voltage range of 3.0V to 5.5V and has a maximum supply current of 76mA. The device is packaged in a 48-pin TFBGA package, measuring 9mm in width and 12mm in length. It is rated for operation over the industrial temperature range of -40°C to 85°C.
Brilliance Semiconductor BS616LV8017FIP55 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B48 |
| Width | 9 |
| Length | 12 |
| Pin Count | 48 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.4 |
| Supply Current-Max | 0.076 |
| Number of Words | 524288 |
| Number of Words Code | 512000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.0000025 |
| Access Time-Max | 55 |
| I/O Type | COMMON |
| RoHS | Yes |
| Eccn Code | 3A991.B.2.A |
| HTS Code | 8542.32.00.41 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Brilliance Semiconductor BS616LV8017FIP55 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.