This 32-bit standard SRAM from Brilliance Semiconductor features 131072 words of memory and operates at a supply voltage of 5V. The device has a maximum supply current of 47uA and a maximum standby current of 3e-7A. The access time is maximally 70ns. The SRAM is packaged in a TSSOP-32 package and is rated for industrial temperature operation from -40 to 85 degrees Celsius.
Brilliance Semiconductor BS62LV1027TIP70 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G32 |
| Width | 8 |
| Length | 18.4 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Supply Current-Max | 0.047 |
| Number of Words | 131072 |
| Number of Words Code | 128000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 3e-7 |
| Access Time-Max | 70 |
| I/O Type | COMMON |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.32.00.41 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Brilliance Semiconductor BS62LV1027TIP70 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.