The Brilliance Semiconductor BS62LV256PCP70 is a 28-pin DIP commercial SRAM with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It operates on a supply voltage of 3V to 5.5V and has a maximum supply current of 35mA. The device has a memory capacity of 32,768 words and a standby current of 2e-7A. It is a standard SRAM with a parallel interface and a maximum access time of 70ns.
Checking distributor stock and pricing after the page loads.
Brilliance Semiconductor BS62LV256PCP70 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T28 |
| Width | 15.24 |
| Length | 37.084 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 3 |
| Supply Current-Max | 0.035 |
| Number of Words | 32768 |
| Number of Words Code | 32000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 2e-7 |
| Access Time-Max | 70 |
| I/O Type | COMMON |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.32.00.41 |
| REACH | unknown |
| Military Spec | False |