This 160-pin BGA surface mount modem IC is a plastic ball grid array package with a pin count of 160. It features a basic package type of Ball Grid Array and is designed for surface mount applications. The IC is manufactured by Broadcom and is a part of the category of modems.
Sign in to ask questions about the Broadcom 1675BAV2RDD12V-DB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom 1675BAV2RDD12V-DB technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | BGA |
| Package Description | Plastic Ball Grid Array |
| Lead Shape | Ball |
| Pin Count | 160 |
| PCB | 160 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Cage Code | 50434 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Broadcom 1675BAV2RDD12V-DB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.