Sign in to ask questions about the Broadcom 1N5767#T25 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom 1N5767#T25 technical specifications.
| Contact Plating | Tin, Lead |
| Current Rating | 100mA |
| Diode Type | PIN - Single |
| Forward Current | 100mA |
| Lead Free | Contains Lead |
| Max Current Rating | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Output Current | 100mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 250mW |
| Reverse Voltage | 50V |
| RoHS Compliant | No |
| Termination | Axial |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for Broadcom 1N5767#T25 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.