Broadcom 5082-0012 technical specifications.
| Package/Case | CHIP |
| Diode Type | PIN - Single |
| Forward Current | 10mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reverse Voltage | 150V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Broadcom 5082-0012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.