Broadcom 5082-2080 technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | Case 15 |
| Package/Case | Case 15 |
| Package Description | Axial Lead Package |
| Lead Shape | Through Hole |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 4.32(Max) |
| Seated Plane Height (mm) | 1.93(Max) |
| Package Diameter (mm) | 1.93(Max) |
| Mounting | Through Hole |
| Type | Schottky Diode |
| Configuration | Single |
| Maximum Reverse Voltage | 15V |
| Maximum Forward Voltage | [email protected]V |
| Maximum Diode Capacitance | 1pF |
| Frequency Range | UHF |
| Maximum Power Dissipation | 150mW |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Cage Code | 50434 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Broadcom 5082-2080 to view detailed technical specifications.
No datasheet is available for this part.