Mixer Diode, Medium Barrier, X Band, 6dB Noise Figure, Silicon, PLASTIC, C2, 2 PIN
Broadcom 5082-2207 technical specifications.
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | MIXER DIODE |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.60 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.