Mixer Diode, Low Barrier, X Band, 6.5dB Noise Figure, Silicon, PLASTIC, C2, 2 PIN
Broadcom 5082-2794 technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Broadcom 5082-2794 to view detailed technical specifications.
No datasheet is available for this part.