This 70V general purpose rectifier diode features a maximum operating temperature range of -65°C to 200°C and a maximum power dissipation of 250mW. The diode is rated for a maximum current rating of 15mA and has a maximum reverse leakage current of 200nA. It is available in a through hole mount package and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Tin, Lead |
| Current Rating | 15mA |
| Forward Current | 15mA |
| Lead Free | Contains Lead |
| Max Current Rating | 15mA |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Max Repetitive Reverse Voltage (Vrrm) | 70V |
| Max Reverse Leakage Current | 200nA |
| Mount | Through Hole |
| Output Current | 10mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Standard |
| RoHS Compliant | No |
| DC Rated Voltage | 70V |
| RoHS | Not Compliant |