The 5082-2800#T50 diode from Broadcom features a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. It has a maximum power dissipation of 250mW and a maximum reverse leakage current of 200nA. The diode is packaged in a 3-pin configuration and is available in quantities of 5000. It is not RoHS compliant and contains lead, making it non-compliant with Reach SVHC regulations.
Broadcom 5082-2800#T50 technical specifications.
| Current Rating | 15mA |
| Forward Current | 15mA |
| Lead Free | Contains Lead |
| Max Current Rating | 15mA |
| Max Forward Surge Current (Ifsm) | 15A |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Max Repetitive Reverse Voltage (Vrrm) | 70V |
| Max Reverse Leakage Current | 200nA |
| Output Current | 10mA |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Polarity | Standard |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| DC Rated Voltage | 70V |
| RoHS | Not Compliant |
Download the complete datasheet for Broadcom 5082-2800#T50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.