Mixer Diode, Medium Barrier, C Band, Silicon
Broadcom 5082-2830 technical specifications.
| Number of Terminals | 4 |
| Terminal Position | RADIAL |
| Number of Elements | 4 |
| Diode Element Material | SILICON |
| Diode Type | MIXER DIODE |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.60 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Broadcom 5082-2830 to view detailed technical specifications.
No datasheet is available for this part.