
Ultra High Frequency RF Mixer Diode, designed for through-hole mounting. Features a DO-15 glass package with tin/lead contact plating. Operates across a wide temperature range from -60°C to 150°C, with a maximum power dissipation of 150mW. Maximum repetitive reverse voltage (Vrrm) is 8V, and maximum reverse voltage (DC) is 1V. Forward current rating is 10mA, with a maximum current rating of 10mA.
Broadcom 5082-2835 technical specifications.
| Package/Case | DO-15 |
| Contact Plating | Tin, Lead |
| Current Rating | 10A |
| Forward Current | 10mA |
| Height | 1.93mm |
| Lead Free | Contains Lead |
| Length | 4.32mm |
| Max Current Rating | 10mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -60°C |
| Max Power Dissipation | 150mW |
| Max Repetitive Reverse Voltage (Vrrm) | 8V |
| Max Reverse Current | 100nA |
| Max Reverse Leakage Current | 100nA |
| Max Reverse Voltage (DC) | 1V |
| Mount | Through Hole |
| Output Current | 10mA |
| Outside Diameter | 1.93mm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Polarity | Standard |
| Power Dissipation | 150mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | Axial |
| DC Rated Voltage | 8V |
| Width | 1.93mm |
| RoHS | Not Compliant |
Download the complete datasheet for Broadcom 5082-2835 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
