The 8V 10mA standard diode is a discrete semiconductor device with a maximum operating temperature range of -60°C to 150°C. It has a maximum power dissipation of 150mW and a maximum reverse current of 100nA. The diode is packaged in tape and reel quantities of 5000 units. It is not RoHS compliant and contains lead.
Checking distributor stock and pricing after the page loads.
Broadcom 5082-2835#T50 technical specifications.
| Current Rating | 10mA |
| Forward Current | 10mA |
| Lead Free | Contains Lead |
| Max Current Rating | 10mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -60°C |
| Max Power Dissipation | 150mW |
| Max Repetitive Reverse Voltage (Vrrm) | 8V |
| Max Reverse Current | 100nA |
| Output Current | 10mA |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Polarity | Standard |
| RoHS Compliant | No |
| DC Rated Voltage | 8V |
| RoHS | Not Compliant |