Pin Diode, 200V V(BR), Silicon, HERMETIC SEALED, GLASS PACKAGE-2
Broadcom 5082-3001 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | PIN DIODE |
| Breakdown Voltage-Min | 200 |
| Power Dissipation-Max | 0.25 |
| RoHS | No |
| HTS Code | 8541.10.00.80 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Broadcom 5082-3001 to view detailed technical specifications.
No datasheet is available for this part.