
This diode is a general purpose PIN single type with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. The diode has a maximum power dissipation of 250mW and a reverse voltage of 50V. It is available in an axial package quantity of 5000 units per reel. The diode is not RoHS compliant and contains lead.
Broadcom 5082-3039#T50 technical specifications.
| Current Rating | 100mA |
| Diode Type | PIN - Single |
| Forward Current | 50mA |
| Lead Free | Contains Lead |
| Max Current Rating | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Output Current | 100mA |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Dissipation | 250mW |
| Resistance | 1.25R |
| Reverse Voltage | 50V |
| RoHS Compliant | No |
| Termination | Axial |
| DC Rated Voltage | 150V |
| RoHS | Not Compliant |
Download the complete datasheet for Broadcom 5082-3039#T50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.