This single-channel isolation amplifier operates over a temperature range of -55°C to 125°C and is supplied with a voltage between 4.5V and 5.5V. The device has a bandwidth of 100kHz and a common mode rejection ratio of 69dB. It features a maximum power dissipation of 3W and a maximum supply current of 15.5mA. The amplifier is packaged in a DIP8 package and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Amplifier Type | ISOLATION |
| Bandwidth | 100kHz |
| Package/Case | DIP |
| Common Mode Rejection Ratio | 69dB |
| Forward Current | 15.5mA |
| Input Bias Current | 570nA |
| Input Offset Voltage (Vos) | 600uV |
| Input Type | DC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Supply Current | 15.5mA |
| RoHS | Compliant |