
Hybrid isolation amplifier featuring a 100kHz bandwidth and 69dB common mode rejection ratio. This single-channel IC offers a DC input type and operates within a 4.5V to 5.5V supply voltage range. Designed for through-hole mounting in a hermetically sealed DIP-8 package with gold contact plating, it boasts a wide operating temperature range of -55°C to 125°C.
Broadcom 5962-9755701HPC technical specifications.
| -3db Bandwidth | 100kHz |
| Amplifier Type | ISOLATION |
| Bandwidth | 100kHz |
| Package/Case | DIP |
| Common Mode Rejection Ratio | 69dB |
| Contact Plating | Gold |
| Forward Current | 15.5mA |
| Input Bias Current | 570nA |
| Input Offset Voltage (Vos) | 600uV |
| Input Type | DC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 10.7mA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 11mA |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Supply Current | 15.5mA |
| RoHS | Compliant |
Download the complete datasheet for Broadcom 5962-9755701HPC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
