
The isolation amplifier operates over a temperature range of -55°C to 125°C. It has a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. The amplifier features a common mode rejection ratio of 69dB and an input bias current of 570nA. It also has an input offset voltage of 600uV and an operating supply current of 10.7mA.
Broadcom 5962-9755701HYA technical specifications.
| -3db Bandwidth | 100kHz |
| Amplifier Type | ISOLATION |
| Bandwidth | 100kHz |
| Package/Case | SMD/SMT |
| Common Mode Rejection Ratio | 69dB |
| Forward Current | 15.5mA |
| Input Bias Current | 570nA |
| Input Offset Voltage (Vos) | 600uV |
| Input Type | DC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 10.7mA |
| Output Current per Channel | 11mA |
| Package Quantity | 1 |
| Propagation Delay | 11000ns |
| RoHS Compliant | Yes |
| Supply Current | 15.5mA |
| RoHS | Compliant |
Download the complete datasheet for Broadcom 5962-9755701HYA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
