Telecom Circuit, 1-Func, LOW PROFILE, HERMETIC SEALED, MODULE-8
Broadcom A370-10N technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDFO-T8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Broadcom A370-10N to view detailed technical specifications.
No datasheet is available for this part.