
Ultra miniature, surface mount RF amplifier operating from 0 Hz to 3.5 GHz. This single-function, bipolar amplifier offers a gain of 21.5dB at 2GHz, with a noise figure of 4.8dB. It features a maximum drain to source voltage of 6V and a maximum supply voltage of 3V, drawing a typical supply current of 16mA. The component is housed in a SOT-363 package with tin, matte contact plating and is RoHS compliant.
Broadcom ABA-31563-BLKG technical specifications.
| Package/Case | SOT-363 |
| Contact Plating | Tin, Matte |
| Continuous Drain Current (ID) | 14mA |
| Drain to Source Voltage (Vdss) | 6V |
| Gain | 21.5dB |
| Lead Free | Lead Free |
| Max Frequency | 3.5GHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 300mW |
| Max Supply Voltage | 3V |
| Mount | Surface Mount |
| Noise Figure | 4.8dB |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Operating Frequency | 0 Hz to 3.5 GHz |
| Operating Supply Current | 16mA |
| P1dB | 2.2dBm |
| Package Quantity | 100 |
| Packaging | Cut Tape |
| Power Dissipation | 300mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 14mA |
| Termination | SMD/SMT |
| Test Frequency | 2GHz |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ABA-31563-BLKG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.