
The ABA-31563-TR2G is a surface mount RF amplifier with a maximum operating temperature of 150°C and a maximum power dissipation of 300mW. It operates on a 3V supply voltage with a current consumption of 16mA. The amplifier has a gain of 21.5dB and a noise figure of 4.8dB. It is available in a SOT-363 package and is lead free and RoHS compliant.
Sign in to ask questions about the Broadcom ABA-31563-TR2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom ABA-31563-TR2G technical specifications.
| Package/Case | SOT-363 |
| Contact Plating | Tin, Matte |
| Gain | 21.5dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 300mW |
| Mount | Surface Mount |
| Noise Figure | 4.8dB |
| Number of Channels | 1 |
| Operating Frequency | 0 Hz to 3.5 GHz |
| Operating Supply Current | 16mA |
| Operating Supply Voltage | 3V |
| P1dB | 2.2dBm |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Dissipation | 300mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 16mA |
| Test Frequency | 2GHz |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ABA-31563-TR2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
