Wide Band Low Power Amplifier,
Checking distributor stock and pricing after the page loads.
Broadcom ABA-32563 technical specifications.
| Package/Case | SOT-363 |
| Continuous Drain Current (ID) | 37mA |
| Drain to Source Voltage (Vdss) | 6V |
| Gain | 19dB |
| Max Frequency | 2.5GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600mW |
| Max Supply Voltage | 3V |
| Number of Amplifiers | 1 |
| Power Dissipation | 600mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 37mA |
| Termination | SMD/SMT |
| RoHS | Compliant |