Wide Band Low Power Amplifier, 0MHz Min, 2500MHz Max, 1 Func, BIPolar, SC-70, SOT-363, 6 PIN
Checking distributor stock and pricing after the page loads.
Broadcom ABA-32563-BLK technical specifications.
| Number of Terminals | 6 |
| Number of Functions | 1 |
| Supply Current-Max | 42.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |