
RF amplifier with a 2.5 GHz bandwidth, operating from 0 Hz to 2.5 GHz. Features 19dB gain and a 4.4dB noise figure. Operates with a supply voltage range of 3V to 6V and consumes 42.5mA. Packaged in a SOT-363 surface mount case, this lead-free component offers a maximum power dissipation of 600mW and a maximum operating temperature of 150°C.
Broadcom ABA-32563-BLKG technical specifications.
| Bandwidth | 2.5GHz |
| Package/Case | SOT-363 |
| Gain | 19dB |
| Lead Free | Lead Free |
| Max Frequency | 2.5GHz |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 600mW |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Noise Figure | 4.4dB |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Operating Frequency | 0 Hz to 2.5 GHz |
| Operating Supply Current | 42.5mA |
| P1dB | 8.4dBm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Dissipation | 600mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 42.5mA |
| Test Frequency | 2GHz |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ABA-32563-BLKG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
