
The ABA-32563-TR1G is a surface mount RF amplifier with a maximum operating temperature of 150°C and a maximum power dissipation of 600mW. It operates from a 3V supply voltage with an operating supply current of 37mA. The amplifier has a gain of 19dB and a noise figure of 3.5dB. It is packaged in a SOT-363 case and is lead free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom ABA-32563-TR1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-363 |
| Frequency | 2.5GHz |
| Gain | 19dB |
| Lead Free | Lead Free |
| Max Frequency | 2.5GHz |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 600mW |
| Mount | Surface Mount |
| Noise Figure | 3.5dB |
| Number of Channels | 1 |
| Operating Frequency | 0 Hz to 2.5 GHz |
| Operating Supply Current | 37mA |
| Operating Supply Voltage | 3V |
| P1dB | 8.4dBm |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 600mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 37mA |
| Test Frequency | 2GHz |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ABA-32563-TR1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
