
Wide Band Low Power Amplifier, 0MHz Min, 2500MHz Max, 1 Func, BIPolar, LEAD FREE, ULTRA MINI, SC-70, SOT-363, 6 PIN
Sign in to ask questions about the Broadcom ABA-32563-TR2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom ABA-32563-TR2G technical specifications.
| Package/Case | SOT-363 |
| Gain | 19dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 600mW |
| Mount | Surface Mount |
| Noise Figure | 4.4dB |
| Number of Channels | 1 |
| Operating Frequency | 0 Hz to 2.5 GHz |
| Operating Supply Current | 42.5mA |
| Operating Supply Voltage | 3V |
| P1dB | 8.4dBm |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Dissipation | 600mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 42.5mA |
| Test Frequency | 2GHz |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ABA-32563-TR2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
