Broadcom ABA-51563-BLKG technical specifications.
| Bandwidth | 3.5GHz |
| Package/Case | SOT-363 |
| Contact Plating | Tin, Matte |
| Gain | 21.5dB |
| Lead Free | Lead Free |
| Max Frequency | 3.5GHz |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 300mW |
| Mount | Surface Mount |
| Noise Figure | 4dB |
| Number of Channels | 1 |
| Operating Frequency | 0 Hz to 3.5 GHz |
| Operating Supply Current | 28mA |
| Operating Supply Voltage | 5V |
| P1dB | 1.8dBm |
| Package Quantity | 100 |
| Packaging | Bag |
| Power Dissipation | 300mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 18mA |
| Test Frequency | 2GHz |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ABA-51563-BLKG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.