This RF amplifier features a gain of 21.5dB and a P1dB of 9.8dBm. It operates with a nominal supply current of 35mA. The amplifier is packaged in a ULTRA MINI, SC-70, SOT-363, 6 PIN package and is available on tape and reel. Note that this product contains lead and is not RoHS compliant.
Broadcom ABA-52563-TR1 technical specifications.
| Gain | 21.5dB |
| Lead Free | Contains Lead |
| Noise Figure | 4dB |
| Nominal Supply Current | 35mA |
| Operating Supply Current | 35mA |
| P1dB | 9.8dBm |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Test Frequency | 2GHz |
| RoHS | Not Compliant |
Download the complete datasheet for Broadcom ABA-52563-TR1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
