
RF Amplifier, operating from 0 Hz to 3.5 GHz, delivers 21.5dB gain at 2GHz. This single-function, bipolar amplifier features a 4dB noise figure and 12.7dBm P1dB. Housed in an ultra-mini SOT-363 package, it supports surface mounting with dimensions of 2.25mm (L) x 1.35mm (W) x 1mm (H). Operates from a 5V supply with 46mA current draw, offering a maximum power dissipation of 470mW and a wide temperature range of -40°C to 150°C. Lead-free and RoHS compliant.
Broadcom ABA-53563-BLKG technical specifications.
| Bandwidth | 3.5GHz |
| Package/Case | SOT-363 |
| Gain | 21.5dB |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 2.25mm |
| Max Frequency | 3.5GHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 470mW |
| Max Supply Voltage | 5V |
| Mount | Surface Mount |
| Noise Figure | 4dB |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Operating Frequency | 0 Hz to 3.5 GHz |
| Operating Supply Current | 46mA |
| P1dB | 12.7dBm |
| Package Quantity | 100 |
| Packaging | Cut Tape |
| Power Dissipation | 470mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 46mA |
| Test Frequency | 2GHz |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ABA-53563-BLKG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
