Broadcom ABA-53563-TR1 technical specifications.
| Gain | 21.5dB |
| Lead Free | Contains Lead |
| Noise Figure | 4dB |
| Nominal Supply Current | 46mA |
| Operating Supply Current | 46mA |
| P1dB | 12.7dBm |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Test Frequency | 2GHz |
| RoHS | Not Compliant |
Download the complete datasheet for Broadcom ABA-53563-TR1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
