Wide Band Low Power Amplifier, 0MHz Min, 3500MHz Max, 1 Func, BIPolar, ULTRA MINI, SC-70, SOT-363, 6 PIN
Broadcom ABA-53563-TR2 technical specifications.
| Number of Terminals | 6 |
| Number of Functions | 1 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.