Broadcom ABA-54563-BLK technical specifications.
| Number of Terminals | 6 |
| Number of Functions | 1 |
| Supply Current-Max | 90 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Broadcom ABA-54563-BLK to view detailed technical specifications.
No datasheet is available for this part.