
The ABA-54563-TR1G is a single channel RF amplifier with a bandwidth of 3.4GHz and a gain of 23dB. It operates from a 5V supply voltage and has a maximum power dissipation of 560mW. The amplifier is packaged in a SOT-363 surface mount package and is lead free. It has a maximum operating temperature of 150°C and is RoHS compliant.
Broadcom ABA-54563-TR1G technical specifications.
| Bandwidth | 3.4GHz |
| Package/Case | SOT-363 |
| Frequency | 3.4GHz |
| Gain | 23dB |
| Lead Free | Lead Free |
| Max Frequency | 3.4GHz |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 560mW |
| Mount | Surface Mount |
| Noise Figure | 4.8dB |
| Number of Channels | 1 |
| Operating Frequency | 0 Hz to 3.4 GHz |
| Operating Supply Current | 79mA |
| Operating Supply Voltage | 5V |
| P1dB | 16.1dBm |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 560mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 79mA |
| Test Frequency | 2GHz |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ABA-54563-TR1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
