
The AC101LIQTG is a single-channel Ethernet PHY from Broadcom, packaged in a TQFP format for surface mount applications. It operates over a temperature range of -40°C to 85°C and supports data rates of up to 100Mbps. The device is powered by a supply voltage between 2.375V and 3.465V. It is available in a tray packaging format and is not radiation hardened.
Broadcom AC101LIQTG technical specifications.
| Package/Case | TQFP |
| Data Rate | 100Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Receivers | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.