Broadcom AC104XKQM technical specifications.
| Package/Case | 100 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 2.625V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Receivers | 4 |
| Operating Supply Voltage | 2.5V |
| RoHS Compliant | No |
| Supply Current | 500mA |
| RoHS | Not Compliant |
Download the complete datasheet for Broadcom AC104XKQM to view detailed technical specifications.
No datasheet is available for this part.