
Broadcom ACMD-7401-TR1 technical specifications.
| Contact Plating | Gold |
| Insertion Loss | 4.5dB |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ACMD-7401 |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ACMD-7401-TR1 to view detailed technical specifications.
No datasheet is available for this part.