Broadcom ACMD-7402-TR1 technical specifications.
| Contact Plating | Gold |
| Frequency | 1.9095GHz |
| Impedance | 50R |
| Insertion Loss | 3.8dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ACMD-7402-TR1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.