Duplexer, 1880MHz(Tx), 1960MHz(Rx), LEAD FREE, MINIATURE, SMD, 3 PIN
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -30 |
| Width | 3 |
| Length | 3 |
| Manufacturer Series | ACMD-7403 |
| Height | 1.2 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |