
The ACMD-7403-BLK is a SMD/SMT filter duplexer with a frequency range of 1.93-1.99GHz. It has an insertion loss of 3.2dB and is compliant with RoHS regulations. The device is designed for surface mount applications and is available in a bulk packaging quantity of 100 units. The ACMD-7403-BLK operates within a temperature range of -40 to 85°C and is not radiation hardened.
Sign in to ask questions about the Broadcom ACMD-7403-BLK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom ACMD-7403-BLK technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Gold |
| Insertion Loss | 3.2dB |
| Lead Free | Lead Free |
| Max Frequency | 1.9895GHz |
| Min Frequency | 1.9305GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ACMD-7403-BLK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
