Analog circuit IC featuring 4 unidirectional channels, operating with a 5V supply voltage (3V to 5.5V range). This surface mount component, housed in a 16-pin SOIC package, offers 5.6kV isolation voltage and a propagation delay of 36ns. Key specifications include a 31mA input current, 40mA maximum input current, and a 27ns turn-on delay time. Operating temperature range is -40°C to 105°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom ACML-7400-000E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom ACML-7400-000E technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Depth | 3.505mm |
| Input Current | 31mA |
| Isolated Power | No |
| Isolation Voltage | 5.6kV |
| Length | 10.312mm |
| Max Input Current | 40mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Power Dissipation | 750mW |
| Propagation Delay | 36ns |
| Pulse Width Distortion (PWD) | 2ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 40mA |
| Turn-On Delay Time | 27ns |
| Type | General Purpose |
| Width | 7.493mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ACML-7400-000E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
