Broadcom ACML-7400-500E technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Input Current | 31mA |
| Isolated Power | No |
| Isolation Voltage | 5.6kV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Channels | 4 |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| Power Dissipation | 750mW |
| Propagation Delay | 32ns |
| Pulse Width Distortion (PWD) | 2ns |
| RoHS Compliant | Yes |
| Supply Current | 40mA |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ACML-7400-500E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
