Broadcom ACML-7420-000E technical specifications.
| Approvals | UL, CSA, VDE |
| Package/Case | SO |
| Collector Emitter Breakdown Voltage | 5.5V |
| Depth | 3.505mm |
| Input Current | 31mA |
| Isolation Voltage | 5.6kV |
| Length | 10.312mm |
| Max Input Current | 40mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3V |
| Min Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Power Dissipation | 750mW |
| Propagation Delay | 36ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 40mA |
| Turn-On Delay Time | 36ns |
| Width | 7.493mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ACML-7420-000E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
