This industrial isolation amplifier from Broadcom features a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a nominal supply voltage of 5V and a maximum supply current of 28mA. The amplifier is available in an 8-pin R-PDSO-G8 package and is designed for industrial applications.
Sign in to ask questions about the Broadcom ACNT-H790-500E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom ACNT-H790-500E technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 6.248 |
| Length | 13.6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 28 |
| Amplifier Type | ISOLATION AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Voltage Gain-Min | 7.97 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Broadcom ACNT-H790-500E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.