This industrial isolation amplifier has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It has a single function and is supplied with a nominal voltage of 5V. The amplifier is packaged in a SOP8 package with a width of 6.248mm and a length of 13.6mm. It is designed for industrial use and has a maximum supply current of 28mA.
Sign in to ask questions about the Broadcom ACNT-H79A-500E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom ACNT-H79A-500E technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 6.248 |
| Length | 13.6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 28 |
| Amplifier Type | ISOLATION AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Voltage Gain-Min | 8.14 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Broadcom ACNT-H79A-500E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.